Reference Only
M12A-08PMMR-EE0003
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Non-shielded, 2A, 08 pins, Male Connector, Male Contact, DIP 90, UL2238.
Datasheet
M12A-08PMMR-EE0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Position | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Metric Circular Connector | |
| Series | Metric Circular Connector | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 9.45 mm | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 15.2 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Non-Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,51 € | 65,10 € | |
| 6,14 € | 153,50 € | |
| 5,99 € | 299,50 € | |
| 5,70 € | 570,00 € | |
| 5,10 € | 1.275,00 € | |
| 4,79 € | 2.395,00 € | |
| 4,19 € | 4.190,00 € | |
| 3,98 € | 9.950,00 € |
Need more?