Reference Only
M12A-12PMMS-SH8001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12A-12PMMS-SH8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP68 | |
| Series | M | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,29 € | 82,90 € | |
| 7,78 € | 155,60 € | |
| 7,39 € | 369,50 € | |
| 6,78 € | 678,00 € | |
| 6,32 € | 1.264,00 € | |
| 5,93 € | 2.965,00 € | |
| 5,53 € | 5.530,00 € |
Need more?