Reference Only
M12L-04PMMR-SF8001
Circular Metric Connectors M12 Metric Circular Connector, L Code, Metal, 16A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K.
Datasheet
M12L-04PMMR-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | PG9 | |
| Termination Style | Solder | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP68, IP69K | |
| Product | Connectors | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Locking Mechanism | Threaded | |
| Mounting Style | Panel, Through Hole | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,11 € | 121,10 € | |
| 11,35 € | 227,00 € | |
| 10,81 € | 540,50 € | |
| 10,55 € | 1.055,00 € | |
| 10,03 € | 2.006,00 € | |
| 9,65 € | 4.825,00 € | |
| 9,28 € | 9.280,00 € |
Need more?