Reference Only
M12L-05PFDP-EE0001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, L Code, Plastic, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, DIP 180.
Datasheet
M12L-05PFDP-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Series | M12 L Code | |
| Packaging | Tray | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,78 € | 87,80 € | |
| 8,22 € | 164,40 € | |
| 7,83 € | 391,50 € | |
| 7,39 € | 739,00 € | |
| 6,87 € | 1.374,00 € | |
| 6,45 € | 3.225,00 € | |
| 6,13 € | 6.130,00 € |
Need more?