Reference Only
M12S-04PMMR-SF8001
New Product
Circular Metric Connectors M12 Metric Circular Connector, S-Coded, Metal Non-shielded, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 90, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12S-04PMMR-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Position | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | S Coded | |
| Current Rating | 12 A | |
| IP Rating | IP68, IP69K | |
| Product | Connectors | |
| Type | M12 Metric Circular Connector | |
| Series | Metric Circular Connector | |
| Body Style | Right Angle | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Non-Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,40 € | 124,00 € | |
| 11,75 € | 293,75 € | |
| 11,58 € | 579,00 € | |
| 10,22 € | 1.022,00 € | |
| 9,54 € | 2.385,00 € | |
| 9,33 € | 4.665,00 € | |
| 8,86 € | 8.860,00 € |
Need more?