Reference Only
M3039AN
Obsolete
Speed Sensors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Output Voltage | 40 V | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 55 C | |
| Barrel Size | 15.9 mm | |
| Maximum Frequency | 40 kHz | |
| Mounting Style | Panel | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?