Reference Only
M34C107K030BZSS
Obsolete
Tantalum Capacitors - Wet 100uF 30volts 10% C Case
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | SMD/SMT | |
| Length | 21.2 mm (0.835 in) | |
| Mfr Case Code | C Case | |
| Tolerance | 10 % | |
| ESR | 1.3 Ohms | |
| Width | 8 mm | |
| Height | 7.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | M34 | |
| Packaging | Tube | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet SMD/SMT Molded Case | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors SMD, Molded Case |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?