Reference Only

M34C476K060AZSS

Obsolete
Tantalum Capacitors - Wet 47uF 60volts 10% C Case

Manufacturer:

Mfr Part:
M34C476K060AZSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC60 VDC
Termination StyleSMD/SMT
Length21.2 mm (0.835 in)
Mfr Case CodeC Case
Tolerance10 %
ESR2 Ohms
Width8 mm
Height7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM34
PackagingTube
Product TypeTantalum Capacitors
ProductTantalum Wet SMD/SMT Molded Case
SubcategoryCapacitors
TypeWet Tantalum Capacitors SMD, Molded Case

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?