Reference Only

M35C685K125BZSS

Obsolete
Tantalum Capacitors - Wet 6.8uF 125V 10% C Case

Manufacturer:

Mfr Part:
M35C685K125BZSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance6.8 uF
Voltage Rating DC125 VDC
Termination StyleSMD/SMT
Length21.2 mm (0.835 in)
Mfr Case CodeC Case
Tolerance10 %
ESR11.7 Ohms
Width8 mm
Height7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM35
PackagingBulk
Product TypeTantalum Capacitors
ProductTantalum Wet SMD/SMT Molded Case
SubcategoryCapacitors
TypeWet Tantalum Capacitors SMD, Molded Case

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?