Reference Only
M5-02BMMM-SL7C01
Sensor Cables / Actuator Cables SPE, M Series M5 Interface, Metal, 1A, 02 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated.
Datasheet
M5-02BMMM-SL7C01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M5 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | X Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 1 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Green | |
| IP Rating | IP67 | |
| Series | Sensor | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,22 € | 152,20 € | |
| 14,70 € | 294,00 € | |
| 13,00 € | 650,00 € | |
| 12,24 € | 1.224,00 € | |
| 11,85 € | 2.370,00 € | |
| 11,32 € | 5.660,00 € |
Need more?