Reference Only
M5-02PFFP-SF7001
Standard Circular Connector SPE, M Series M5 Interface, Metal, 1A, 02 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180, Receptacle, Front Fastened, IP67 Unmated.
Datasheet
M5-02PFFP-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | Sensor | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,86 € | 108,60 € | |
| 10,19 € | 203,80 € | |
| 9,53 € | 476,50 € | |
| 8,61 € | 861,00 € | |
| 8,32 € | 1.664,00 € | |
| 7,93 € | 3.965,00 € | |
| 7,71 € | 7.710,00 € |
Need more?