Reference Only
M5-04PFFP-SF7001
Circular Metric Connectors M Series Sensor Connector, M5, Metal, 1A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67.
Datasheet
M5-04PFFP-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M5 | |
| Termination Style | Through Hole | |
| Coding | N Coded | |
| Current Rating | 4 A | |
| IP Rating | IPX7 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M5 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel, Front PCB | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,68 € | 106,80 € | |
| 10,00 € | 200,00 € | |
| 9,53 € | 476,50 € | |
| 9,08 € | 908,00 € | |
| 8,51 € | 1.702,00 € | |
| 8,10 € | 4.050,00 € | |
| 7,71 € | 7.710,00 € |
Need more?