Reference Only
M8-03PFFP-SF8001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fasten, IP68 Unmated.
Datasheet
M8-03PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M10 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| IP Rating | IP68 | |
| Product | Receptacles | |
| Type | Circular Metric Connector | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,91 € | 69,10 € | |
| 6,72 € | 134,40 € | |
| 6,56 € | 328,00 € | |
| 5,92 € | 592,00 € | |
| 5,44 € | 1.088,00 € | |
| 5,16 € | 2.580,00 € | |
| 4,83 € | 4.830,00 € | |
| 4,78 € | 9.560,00 € |
Need more?