Reference Only
M8-04PFFP-SF8001
Circular Metric Connectors M Series Sensor Connector, M8, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68.
Datasheet
M8-04PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,95 € | 69,50 € | |
| 6,45 € | 129,00 € | |
| 6,14 € | 307,00 € | |
| 5,70 € | 570,00 € | |
| 5,31 € | 1.062,00 € | |
| 4,94 € | 2.470,00 € | |
| 4,59 € | 4.590,00 € | |
| 4,55 € | 9.100,00 € |
Need more?