Reference Only
M8-08BMMM-SL7D02
Sensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 1.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 Mated.
Datasheet
M8-08BMMM-SL7D02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | Sensor | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 111,60 € | |
| 10,59 € | 211,80 € | |
| 9,00 € | 450,00 € | |
| 8,42 € | 842,00 € | |
| 8,39 € | 1.678,00 € | |
| 8,14 € | 4.070,00 € | |
| 7,92 € | 7.920,00 € |
Need more?