Reference Only
M8-08PFFP-SF8001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 1.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fasten, IP68 Unmated.
Datasheet
M8-08PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M10 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| IP Rating | IP68 | |
| Product | Receptacles | |
| Type | Circular Metric Connector | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,51 € | 85,10 € | |
| 8,38 € | 167,60 € | |
| 8,05 € | 402,50 € | |
| 7,15 € | 715,00 € | |
| 6,84 € | 1.368,00 € | |
| 6,48 € | 3.240,00 € | |
| 6,17 € | 6.170,00 € |
Need more?