Reference Only
M80-F150210-100-402
Rectangular Cable Assemblies Datamate J-Tek Datamate Fem Assmbly Backshell Kit.
Datasheet
M80-F150210-100-402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | J-Tek | |
| Product | Flat Flex Cable Assemblies | |
| Type | Flex Circuit Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Female | |
| Cable Length | 100 mm | |
| Current Rating | 1 A | |
| Jacket Material | Polyamide (PA) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,49 € | 346,47 € | |
| 106,00 € | 1.060,00 € | |
| 101,92 € | 2.548,00 € | |
| 98,52 € | 4.926,00 € | |
| 87,39 € | 8.739,00 € |
Need more?