Reference Only
M80-F150210-100-L
Rectangular Cable Assemblies Datamate J-Tek 22+22 Pos. Female DIL 22 AWG Cable Conn. Kit with Hood/Backshell, Jackscrews.
Datasheet
M80-F150210-100-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | J-Tek | |
| Product | Flat Flex Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | FFC/FPC/ZIF | |
| Gender | Female / Male | |
| Cable Length | 100 mm | |
| Current Rating | 1 A | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,73 € | 11.173,00 € |
Need more?