Reference Only
M85049/32-1-18
Circular MIL Spec Strain Reliefs & Adapters SLEEVE JT-R.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Shell Size | 18 | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | High Speed | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Non-Environmental RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,51 € | 191,51 € | |
| 168,93 € | 1.689,30 € | |
| 162,88 € | 4.072,00 € | |
| 161,65 € | 8.082,50 € |
Need more?