Reference Only
M8AS-02PMMR-SF8001
Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 02 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated.
Datasheet
M8AS-02PMMR-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IPX8 | |
| Product | Connectors | |
| Type | Right Angle | |
| Series | M | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel, Front PCB | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,19 € | 71,90 € | |
| 6,78 € | 135,60 € | |
| 5,91 € | 295,50 € | |
| 5,43 € | 543,00 € | |
| 5,11 € | 1.022,00 € | |
| 4,79 € | 2.395,00 € | |
| 4,57 € | 4.570,00 € | |
| 4,51 € | 9.020,00 € |
Need more?