Reference Only
M8AS-05PFFR-SF8001
Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated.
Datasheet
M8AS-05PFFR-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Type | Right Angle | |
| Series | M | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel, Front PCB | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,36 € | 93,60 € | |
| 8,55 € | 171,00 € | |
| 8,31 € | 415,50 € | |
| 7,74 € | 774,00 € | |
| 7,21 € | 1.442,00 € | |
| 6,78 € | 3.390,00 € | |
| 6,41 € | 6.410,00 € |
Need more?