Reference Only
M8BS-05PFFP-SF8001
Circular Metric Connectors M8 Circular Metric Connector, B Code, Metal, 3A, 05 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fasten, IP68 Unmated.
Datasheet
M8BS-05PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M10 | |
| Termination Style | Solder | |
| Coding | B Coded | |
| Current Rating | 3 A | |
| IP Rating | IP68 | |
| Product | Receptacles | |
| Type | Circular Metric Connector | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 89,40 € | |
| 8,81 € | 176,20 € | |
| 8,46 € | 423,00 € | |
| 7,53 € | 753,00 € | |
| 7,19 € | 1.438,00 € | |
| 6,82 € | 3.410,00 € | |
| 6,48 € | 6.480,00 € |
Need more?