Reference Only
M8BS-05PFFR-SF8001
Circular Metric Connectors M8 Circular Metric Connector, B Code, Metal, 3A, 05 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fasten, IP68 Unmated.
Datasheet
M8BS-05PFFR-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M10 | |
| Termination Style | Solder | |
| Coding | B Coded | |
| Current Rating | 3 A | |
| IP Rating | IP68 | |
| Product | Receptacles | |
| Type | Circular Metric Connector | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,78 € | 97,80 € | |
| 9,64 € | 192,80 € | |
| 9,25 € | 462,50 € | |
| 8,18 € | 818,00 € | |
| 7,59 € | 1.518,00 € | |
| 7,12 € | 3.560,00 € | |
| 6,63 € | 6.630,00 € |
Need more?