Reference Only
M8S-03PMMT-EE0001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, SMT 180.
Datasheet
M8S-03PMMT-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | SMD | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP68 | |
| Product | Inserts | |
| Series | M8 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 5.7 mm | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 22.3 mm | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 35,30 € | |
| 3,30 € | 66,00 € | |
| 3,14 € | 157,00 € | |
| 2,84 € | 284,00 € | |
| 2,63 € | 526,00 € | |
| 2,48 € | 1.240,00 € | |
| 2,42 € | 2.420,00 € |
Need more?