Reference Only
M8S-04PFFP-SF8001
Standard Circular Connector M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68 Unmated.
Datasheet
M8S-04PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP68 | |
| Current Rating | 4 A | |
| Series | M | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M10 | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,10 € | 405,00 € | |
| 7,64 € | 764,00 € | |
| 6,97 € | 1.394,00 € | |
| 6,52 € | 3.260,00 € | |
| 5,76 € | 5.760,00 € |
Need more?