Reference Only
M9177/5-1
Phone Connectors M9177/5-1 / U-94A/U.
Datasheet
M9177/5-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | Clip | |
| Switch Configuration | Switched | |
| Termination Style | Solder Lug | |
| Color | Black | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | TJS-104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,74 € | 87,74 € | |
| 72,80 € | 728,00 € | |
| 69,67 € | 1.741,75 € | |
| 64,67 € | 3.233,50 € | |
| 61,33 € | 6.133,00 € |
Need more?