Reference Only
MA15D2SI
Industrial Surge Protectors 240V 15A FILTER,LED.
Datasheet
MA15D2SI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Type | AC and DC Power | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 240 VAC, 280 VDC | |
| Current Rating | 15 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 79 mm | |
| Width | 25 mm | |
| Height | 90.5 mm | |
| Series | OVP | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Part # Aliases | 7940126792 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 295,03 € | 295,03 € | |
| 275,35 € | 1.376,75 € | |
| 272,22 € | 6.805,50 € |
Need more?