Reference Only
MA7RAP1602
Circular Metric Connectors 16POS RCPTCL 90 ROT LG FLANGE 28.0X28.0.
Datasheet
MA7RAP1602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 16 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Voltage Rating | 160 VAC | |
| IP Rating | IP67 | |
| Series | M23 | |
| Body Style | Angled, Rotatable | |
| Housing Material | Zinc | |
| Mounting Style | Flange Mount | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,56 € | 1.956,00 € | |
| 19,30 € | 9.650,00 € |
Need more?