Reference Only
MACC25-A-D
Cable Mounting & Accessories CORD CLIP MTL ADH. .25" (6.4MM.
Datasheet
MACC25-A-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Zinc | |
| Width | 0.54 in | |
| Length | 0.77 in | |
| Compliance | UL | |
| Family | Metal Adhesive Backed Cord Clips | |
| Features | Metal Adhesive Backed Cord Clip | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,542 € | 542,00 € | |
| 0,535 € | 1.337,50 € | |
| 0,525 € | 2.625,00 € |
Need more?