Reference Only
MAL219699003E3
Power Management Specialized - PMIC EVAL KIT 196HVC Fxd MINI Charger.
Datasheet
MAL219699003E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management Specialized - PMIC | |
| Series | 196 HVC ENYCAP | |
| Type | General Purpose | |
| Packaging | Bulk | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Evaluation Kits | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | ENYCAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,08 € | 49,08 € | |
| 40,12 € | 401,20 € | |
| 37,87 € | 946,75 € | |
| 36,82 € | 3.682,00 € | |
| 34,39 € | 8.597,50 € |
Need more?