Reference Only
MAV0020WP
Varistors
Datasheet
MAV0020WP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | MAV | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0405 (1012 metric) | |
| Voltage Rating AC | 52 VAC | |
| Voltage Rating DC | 70 VDC | |
| Clamping Voltage | 225 V | |
| Peak Surge Current | 3 A | |
| Surge Energy Rating | 20 mJ | |
| Capacitance | 8 pF | |
| Length | 1 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | TransGuard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?