Reference Only

MB1CKN0600-KIT

Obsolete
Circular Metric Connectors Plug female short 6 pos HC Crimp

Manufacturer:

Mfr Part:
MB1CKN0600-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Signal + PE
Thread SizeM23
Termination StyleCrimp
Current Rating28 A
Voltage Rating630 V
IP RatingIP67
SeriesM23 B
Contact GenderWith Pin Contacts
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductCouplers
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TradenameMotionGrade
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?