Reference Only
MB3ZSN8HS2
Circular Metric Connectors 8POS MALE RCPT STR 11.0-14.0MM CORD GRP.
Datasheet
MB3ZSN8HS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 1 Signal, 2 Power, 1 Quadrex + PE | |
| Thread Size | M23 | |
| Termination Style | Solder | |
| Current Rating | 500 mA, 1 A, 18 A | |
| Voltage Rating | 30 V, 850 V, 850 V | |
| IP Rating | IP67 | |
| Series | M23 Hybrid | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Contact Plating | Nickel | |
| Diameter | 24.2 mm | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 67.5 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?