Reference Only
MB5CKN0600-S2-KIT
Circular Metric Connectors 6P St 11.0-14.5mm grip w/ F sockets.
Datasheet
MB5CKN0600-S2-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Coding | B Coded | |
| Current Rating | 28 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Series | M23 Elite | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Diameter | 14.5 mm | |
| Gender | Male | |
| Housing Material | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,59 € | 625,90 € | |
| 60,15 € | 1.503,75 € | |
| 55,87 € | 2.793,50 € | |
| 53,21 € | 5.321,00 € |
Need more?