Reference Only
MB5JJN0800-S2
Circular Metric Connectors RECEPTACLE,STR 8POS(4+4),CHECKMATE.
Datasheet
MB5JJN0800-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M23 | |
| Current Rating | 10 A | |
| Voltage Rating | 630 VAC | |
| IP Rating | IP67 | |
| Series | M23 Elite | |
| Body Style | Straight | |
| Diameter | 26.5 mm | |
| Gender | Receptacle | |
| Housing Material | Zinc | |
| Length | 24.9 mm | |
| Mounting Style | Panel Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,79 € | 1.279,00 € | |
| 11,83 € | 2.366,00 € | |
| 11,41 € | 5.705,00 € |
Need more?