Reference Only
MB7CKN0600-S2-KIT
Circular Metric Connectors 6P St 11.0-14.5mm grip w/ F sockets.
Datasheet
MB7CKN0600-S2-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Signal + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Coding | B Coded | |
| Current Rating | 28 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M23 Elite | |
| Contact Gender | With Pin Contacts | |
| Contact Plating | Nickel | |
| Diameter | 14.5 mm | |
| Gender | Male | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,57 € | 1.111,40 € | |
| 52,09 € | 1.302,25 € | |
| 49,60 € | 2.480,00 € | |
| 47,23 € | 4.723,00 € |
Need more?