Reference Only
MBS-37C-ED90M5
D-Sub Backshells SIZE 37 BACK SHELL
Datasheet
MBS-37C-ED90M5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 37 Position | |
| Shell Size | 37 | |
| Series | Micro D | |
| Cable Diameter | 18.9 mm | |
| Cable Entry Angle | 90 deg | |
| Hardware | Slot Head Jackscrews | |
| MIL Type | MIL-DTL-83513 | |
| Number of Cable Entries | 1 Entry | |
| Product Type | D-Sub Backshells | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Type | EMI/RFI Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?