Reference Only
MC-000505-0FM-ES001
Sensor Cables / Actuator Cables NMEA 2000, L Adaptor, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68.
Datasheet
MC-000505-0FM-ES001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | LTWMC-000505-0FM-ES001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,02 € | 110,20 € | |
| 10,46 € | 209,20 € | |
| 9,06 € | 453,00 € | |
| 8,42 € | 842,00 € | |
| 8,29 € | 1.658,00 € | |
| 8,03 € | 4.015,00 € | |
| 7,83 € | 7.830,00 € |
Need more?