Reference Only
MC-05PFFS-SH8001
Sensor Cables / Actuator Cables NMEA 2000, Micro, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68.
Datasheet
MC-05PFFS-SH8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Series | NMEA 2000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | LTWMC-05PFFS-SH8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,87 € | 88,70 € | |
| 8,27 € | 165,40 € | |
| 8,12 € | 406,00 € | |
| 7,65 € | 765,00 € | |
| 7,26 € | 1.452,00 € | |
| 6,81 € | 3.405,00 € | |
| 6,52 € | 6.520,00 € |
Need more?