MCA700-12io1W IXYS

MCA700-12io1W

Obsolete
Discrete Semiconductor Modules 700 Amps 1200V

Manufacturer:

Mfr Part:
MCA700-12io1W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypeHigh Current Modules (Water Cooled)
TechnologySi
Vr - Reverse Voltage1.2 kV
Mounting StyleScrew Mount
Package / CaseWC-500
PackagingBulk
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?