Reference Only

MCC500-16IO1

Obsolete
Thyristor Modules THYRISTOR MODULE 1600V, 500A

Manufacturer:

Mfr Part:
MCC500-16IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
Vf - Forward Voltage980 mV
Gate Trigger Current - Igt300 mA
Mounting StyleScrew Mount
Package / CaseWC-500
Holding Current Ih Max1 A
Output Current500 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeThyristor / Diode
Vr - Reverse Voltage1.6 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?