
MCD312-16IO1-PCM
Discrete Semiconductor Modules .
Datasheet
MCD312-16IO1-PCM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Discrete Semiconductor Modules | |
| Product | Thyristor-Diode Modules | |
| Type | Phase Leg | |
| Vf - Forward Voltage | 1.32 V | |
| Vr - Reverse Voltage | 1.6 kV | |
| Mounting Style | Screw Mount | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Gate Trigger Current - Igt | 150 mA | |
| Holding Current Ih Max | 150 mA | |
| Id - Continuous Drain Current | 1 mA | |
| Pd - Power Dissipation | 960 W | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete and Power Modules | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 200 us | |
| Vgs th - Gate-Source Threshold Voltage | 800 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 233,41 € | 700,23 € | |
| 167,33 € | 2.007,96 € |
Need more?