
MCD72-14io1B
Obsolete
SCR Modules 72 Amps 1400V
Datasheet
MCD72-14io1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCR Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA | |
| Packaging | Bulk | |
| Product Type | SCR Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?