Reference Only
MCMS25-P-C
Cable Tie Mounts CABLE TIE MNT METAL CLIP-ON.
Datasheet
MCMS25-P-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Steel, Zinc Plated | |
| Length - in | 0.866 in | |
| Length - mm | 22 mm | |
| Width - in | 0.551 in | |
| Width - mm | 14 mm | |
| Thread Size | 1/4 in (M6) | |
| Packaging | Bulk | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 550,00 € | |
| 1,02 € | 1.020,00 € | |
| 0,95 € | 1.900,00 € | |
| 0,94 € | 4.700,00 € | |
| 0,91 € | 9.100,00 € |
Need more?