Reference Only
MD-KS26E3C08
New Product
Servo Motors 750W 220V 4.6A 2.39Nm 3000rpm With Brake Servo Motor.
Datasheet
MD-KS26E3C08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Servo Motors | |
| Product | AC Servo Motors | |
| Voltage Rating | 220 V | |
| Product Type | AC, DC & Servo Motors | |
| Resolution | 3000 RPM | |
| Rotor Inertia | 1.77 kg4 m2 | |
| Series | MD-K | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-KS26E3C08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,69 € | 139,69 € | |
| 123,72 € | 618,60 € | |
| 114,13 € | 2.282,60 € | |
| 114,12 € | 5.706,00 € |
Need more?