Reference Only
MD009RSM245
D-Sub MIL Spec Connectors Microminiature Series .50.
Datasheet
MD009RSM245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Series | AirBorn M Series | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 171,07 € | 1.710,70 € | |
| 103,89 € | 5.194,50 € | |
| 97,68 € | 9.768,00 € |
Need more?