Reference Only
MDA-V-7-R
Cartridge Fuses SMALL DIMENSION FUSE.
Datasheet
MDA-V-7-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDA | |
| Product | Ceramic Fuses | |
| Current Rating | 7 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AB (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.76 mm | |
| Indicator Style | Without Indicator | |
| Length | 32.82 mm | |
| Product Type | Electronic Time Delay Ferrule Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,85 € | 39,40 € | |
| 9,20 € | 110,40 € | |
| 8,55 € | 444,60 € | |
| 8,07 € | 807,00 € | |
| 7,37 € | 1.857,24 € | |
| 7,25 € | 7.250,00 € |
Need more?