Reference Only
MDM-6-1/4
Cartridge Fuses SMALL DIMENSION FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDM | |
| Product | Glass Fuses | |
| Current Rating | 6.25 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 7.14 mm x 31.75 mm | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 0.28 in | |
| Length | 1.25 in | |
| Product Type | Time Delay Glass Tube Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | MDM-6-1-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,83 € | 124,15 € | |
| 22,98 € | 229,80 € | |
| 20,73 € | 1.036,50 € | |
| 20,20 € | 2.020,00 € | |
| 19,38 € | 4.845,00 € | |
| 18,88 € | 9.440,00 € |
Need more?