Reference Only
MDP-1-25-R
New Product
Cartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB.
Datasheet
MDP-1-25-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDP | |
| Product | Ceramic Fuses | |
| Current Rating | 1.25 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AB (6.35 mm x 31.75 mm) | |
| Voltage Rating AC | 250 VAC, 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 1.5 kA, 2 kA, 3 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 285 mOhms | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.35 mm | |
| Length | 31.75 mm | |
| Subcategory | Fuses | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,68 € | 8,40 € | |
| 1,54 € | 15,40 € | |
| 1,38 € | 69,00 € | |
| 1,31 € | 131,00 € | |
| 1,27 € | 317,50 € | |
| 1,13 € | 565,00 € | |
| 1,04 € | 1.040,00 € | |
| 0,95 € | 2.375,00 € |
Need more?