Reference Only
MDQ-V-6-10
Cartridge Fuses .
Datasheet
MDQ-V-6-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDQ-V | |
| Product | Glass Fuses | |
| Current Rating | 600 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.76 mm | |
| Indicator Style | Without Indicator | |
| Length | 32.82 mm | |
| Product Type | Electronic Time Delay Dual Element Ferrule Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,13 € | 32,52 € | |
| 7,31 € | 36,55 € | |
| 6,98 € | 69,80 € | |
| 5,37 € | 268,50 € | |
| 4,76 € | 476,00 € | |
| 4,30 € | 1.075,00 € | |
| 3,94 € | 1.970,00 € | |
| 3,62 € | 3.620,00 € |
Need more?